MAX3522BEVKIT#

Analog Devices / Maxim Integrated
700-MAX3522BEVKIT#
MAX3522BEVKIT#

Mfr.:

Description:
RF Development Tools DOCSIS 3.1 Upstream Amplifier

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£272.14 £272.14

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
RF Amplifier
MAX3422B
5 MHz to 204 MHz
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: RF Development Tools
Series: MAX3522B
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX3522BEVKIT Evaluation Kit

Analog Devices MAX3522BEVKIT Evaluation Kit simplifies the testing and evaluation of the MAX3522B Data Over Cable Service Interface Specification (DOCSIS) 3.1 upstream amplifier. The EV kit is fully assembled and factory-tested. Standard 50Ω SubMiniature version A (SMA) connectors are included on the Analog Devices MAX3522BEVKIT Evaluation Kit for the inputs and outputs to allow evaluation on the test bench.