MIKROE-3971

Mikroe
932-MIKROE-3971
MIKROE-3971

Mfr.:

Description:
NFC/RFID Development Tools NFC Extend Click

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.26 £5.26

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: NFC/RFID Development Tools
RoHS:  
Add-On Boards
ST25DV16K
3.3 V to 5 V
RFID
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Frequency: 13.56 MHz
Interface Type: I2C
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

NFC Extend Click

Mikroe NFC Extend Click offers the possibility of using any shape or size external antenna, with 16Kbit of electrically erasable programmable memory (EEPROM). The Mikroe NFC Extend Click board offers two communication interfaces. The first one is an I2C serial link that is operated from a DC power supply. The second one is an RF link, activated when the board acts as a contactless memory powered by the received carrier electromagnetic wave. The Click is suited for use in various applications such as NFC-enabled business cards, stickers, and wristbands.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.