MIKROE-4208

Mikroe
932-MIKROE-4208
MIKROE-4208

Mfr.:

Description:
NFC/RFID Development Tools RFID 2 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£98.34 £98.34

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: NFC/RFID Development Tools
RoHS:  
3 V to 5.4 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Interface Type: UART
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: NFC/RFID Development Tools
Series: RFID
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

RFID 2 Click

Mikroe RFID 2 Click features a stand-alone RFID reader with a built-in antenna for embedded applications. Mikroe RFID 2 Click includes an onboard RFID reader module that is usable with 38 different tags. This 125kHz reader has a 9600bps TTL/RS232 output with Magnetic, Wiegand, or ASCII format. The RFID reader has read ranges of 12cm and 18cm and possesses a remotely controlled channel that can operate with user peripherals.