MIKROE-4117

Mikroe
932-MIKROE-4117
MIKROE-4117

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BT Audio 2 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£40.54 £40.54

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Add-On Boards
BM62SPKS1MC2-0001AA
2.44 GHz
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Interface Type: GPIO, UART
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 5.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

BT Audio 2 Click

Mikroe BT Audio 2 Click is a BLUETOOTH® audio stream add-on board based on the Microchip BM62 module. Mikroe BT Audio 2 Click is a stereo audio module, fully qualified BLUETOOTH v5.0 dual-mode (BDR/EDR/BLE), and can be added to any wireless audio and voice application. The board features up to 24-bit high resolution, 96kHz audio data format, a BLUETOOTH Low Energy data rate up to 1Mbits/s, and the connection of two hosts with HFP/A2DP profiles simultaneously. Other features, like seamless serial data over the UART interface, make it ideal for portable speakers and headsets.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.