RN-4678-PICTAIL

Microchip Technology
579-RN-4678-PICTAIL
RN-4678-PICTAIL

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth PICtail w/Daughter Board

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£110.17 £110.17

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Daughter Boards
RN4678
2.4 GHz
Bluetooth
Brand: Microchip Technology
Description/Function: Bluetooth 4.2 dual mode PICtail/PICtail plus
For Use With: MCP2200
Interface Type: UART, USB
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4.2
Unit Weight: 249.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543906800
JPHTS:
854232039
MXHTS:
8542320201
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

RN4678 PICtail / PICtail Plus Daughter Board

Microchip Technology RN4678 PICtail™ / PICtail Plus Daughter Board provides rapid prototyping and development for BLUETOOTH® Classic SPP and Bluetooth Low Energy (Bluetooth LE) applications. Featuring the Dual-mode Bluetooth RN4678 Module, this development board complies with Bluetooth Core Specification 4.2. The RN4678 Module is interfaced using a simple command interface over the UART. The board enables the evaluation of the RN4678 and the development of Bluetooth LE applications in two different ways. Out of the box, the RN4678 PICtail / PICtail Plus Daughter Board utilizes USB-to-Serial capability via an onboard MCP2200 Protocol Converter to communicate with the onboard RN4678 Module. When connected to a PC, the board will enumerate as Communication Device Class (CDC) Serial device. Developers can configure and control the module and transfer data using the easy-to-use provided command set through a terminal program.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.