3574

Adafruit
485-3574
3574

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Adafruit Feather Pro w/ Bootloader

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.65 £20.65

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Boards
nRF52832
2.4 GHz
1.7 V to 3.3 V
Bluetooth
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 50.8 mm x 23 mm x 7 mm
Interface Type: UART, USB
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Feather nRF52 Pro BLUETOOTH® Low Evergy 5.0 Board

Adafruit Feather nRF52 Pro BLUETOOTH® Low Energy (BLE) 5.0 Board adds wireless connectivity for advanced projects and users who want to use a fully open-source Bluetooth Low Energy 5.0 stack. The Feather nRF52 Pro is based on the  Nordic Semiconductor nRF52 2.4GHz SoC and includes built-in USB Serial and battery charging. The Feather nRF52 Pro is designed to work with the Apache Mynewt operating system, which is released by the Apache Foundation under the permissive and commercial-friendly Apache license. Apache Mynewt includes a number of professionally written networking stacks (BLE 5.0, OIC/OCF, etc.), development tools, and professional project management features like a secure bootloader that allows users to cryptographically sign firmware images and verify them during device updates.