9001978-04

KYOCERA AVX
581-9001978-04
9001978-04

Mfr.:

Description:
Antenna Development Tools Eval Board for 90019 78 UWB

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.04 £12.04

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antenna Development Tools
RoHS:  
REACH - SVHC:
Evaluation Boards
UWB
Bulk
Brand: KYOCERA AVX
For Use With: 9001978
Product Type: Antenna Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

Ultra-Small Chip Antennas

KYOCERA AVX Ultra-Small Chip Antennas feature in-house technology and offer a small keep-out area while maintaining the performance of typical ceramic/LTCC antennas. These antennas are versatile and can be used for different applications depending on the PCB layout and matching components.

Eval Boards & Kits

KYOCERA AVX Eval Boards and Kits provide ready-to-use hardware that allows users to test antenna performance, compare designs, and check integration without lengthy prototyping. These evaluation boards and sample kits are designed to accelerate the wireless design journey. Wide ranges are covered by these products, including multiple frequency bands, technologies, and form factors, allowing users to quickly identify the ideal antenna for any application. KYOCERA AVX Eval Boards and Kits provide flexibility, precision, and speed to bring products to market faster.