113991157

Seeed Studio
713-113991157
113991157

Mfr.:

Description:
WiFi Development Tools - 802.11 Wio-E5-LE Dev Kit - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.39 £20.39

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Development Kits
STM32WLE5JC
LoRaWAN
868 MHz, 915 MHz, 920 MHz, 923 MHz
3 V to 5 V
Brand: Seeed Studio
Dimensions: 85.6 mm x 54 mm
For Use With: LoRa Wireless Module
Interface Type: Ethernet, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Modulation Technique: BPSK, FSK, GFSK, GMSK, LoRa, MSK
Product Type: WiFi Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C