MIKROE-6114

Mikroe
932-MIKROE-6114
MIKROE-6114

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BM78 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£35.29 £35.29

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Add-On Boards
BM78
2.4 GHz
3.3 V
Bluetooth
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: BM78 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for IoT and Secure Payment Systems
Interface Type: UART
Product Type: Bluetooth Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BM78 Click

Mikroe BM78 Click is a compact add-on board that adds dual-mode BLUETOOTH® to various projects. The Mikroe BM78 Click uses the Microchip BM78, a certified 2.4GHz BLUETOOTH (BR/EDR/LE) module, which includes an integrated BLUETOOTH stack, power management, transceiver, and RF amplifier. It supports GAP, SDP, SPP, and GATT profiles, with data transfer via transparent UART. Key features include a MODE SEL switch, reset pin, status indicators, software power button, and WAKE button. This Click board™ is ideal for IoT, secure payments, home automation, security, industrial uses, and data logging.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.