CS-MORPHESP-240

Morpheans
392-CS-MORPHESP-240
CS-MORPHESP-240

Mfr.:

Description:
WiFi Development Tools - 802.11 An ESP32-S2 WROOM based Wi-Fi development board built-in with IPS color display

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 327

Stock:
327 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.28 £29.28

Product Attribute Attribute Value Select Attribute
Morpheans
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Development Boards
ESP32-S2 WROOM
802.11 b/g/n
2.4 GHz
3.3 V to 5 V
WiFi - 802.11
Brand: Morpheans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Dimensions: 89 mm x 29 mm x 6 mm
Interface Type: SPI, USB
Product Type: WiFi Development Tools
Series: MorphESP 240
Factory Pack Quantity: 100
Subcategory: Development Tools
Tradename: MorphESP 240
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MorphESP 240 Development Board

Morpheans MorphESP 240 Development Board is an open hardware Espressif ESP32-S2 development board with a built-in high-resolution and IPS-color display. This development board is easy-to-use, Arduino- and CircuitPython-compatible. The MorphESP 240 board provides an affordable, versatile, and fully integrated platform with Wi-Fi connectivity. This board includes an on-board SPI-driven 240 x 240-pixel ST7789 display, a classic multi-color WS2812B RGB LED, and GPIOs. The MorphESP 240 development board is available in 28mm x 89mm x 6mm dimensions. Typical applications include  IoT gateways, sensor networks, test and measurement equipment, wireless input devices, radio communication platforms, and media streaming appliances.