ADTR1107-EVALZ

Analog Devices
584-ADTR1107-EVALZ
ADTR1107-EVALZ

Mfr.:

Description:
RF Development Tools 6 GHz to 18 GHz, Front-End IC

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£803.60 £803.60

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Front End
ADTR1107
6 GHz to 18 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: RF Development Tools
Series: ADTR1107
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADTR1107-EVALZ Evaluation Board

Analog Devices Inc. ADTR1107-EVALZ Evaluation Board consists of a two-layer printed circuit board (PCB) fabricated from a ten mil thick, Rogers 4350B copper-clad mounted to an aluminum heat sink. The heat sink aids in providing thermal relief to the device and mechanical support to the PCB. The heat sink has mounting holes to permit attachment to more massive heat sinks for improved thermal management.