EVAL-ADIN3310EBZ

Analog Devices
584-EVAL-ADIN3310EBZ
EVAL-ADIN3310EBZ

Mfr.:

Description:
Ethernet Development Tools Evaluation Board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Kits
Ethernet ICs
ADIN3310
Serial
5 V to 30 V
Brand: Analog Devices
Product Type: Ethernet Development Tools
Series: ADIN3310
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Ireland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADIN3310EBZ Evaluation Kit

Analog Devices EVAL-ADIN3310EBZ Evaluation Kit includes the ADIN3310 switch, three ADIN1300 Ethernet PHYs for standard Ethernet connectivity, and optional SFP cages for two ports to support SGMII/Fiber modes of operation. The ADIN3310/ADIN6310 Industrial Ethernet Switches are versatile 6-port Gigabit Ethernet Time Sensitive Networking (TSN) switches designed for industrial Ethernet applications. These devices support IEEE TSN standards such as 802.1AS (time synchronization), 802.1Qbv (scheduled traffic), and 802.1CB (frame redundancy) to enable reliable, low-latency communication in complex networks.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 22
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£221.61 £221.61