SFP+ Card

ADLINK Technology
976-SFP+CARD
SFP+ Card

Mfr.:

Description:
Ethernet Development Tools SFP+ CardCOM Express type 7 10GBASE-KR to SFP+ add-on card

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£230.87 £230.87

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Ethernet Development Tools
RoHS:  
Ethernet Adapters
SFP+
Brand: ADLINK Technology
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Ethernet Development Tools
Series: Express-BD7
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: COM Express
Unit Weight: 365.418 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517622992
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFP+ Card

ADLINK Technology SFP+ Card is a 10GbE Optical Fiber Network Adapter that delivers fast 10Gbps network access. The SFP+ Card converts up to four 10GBASE-KR interfaces and related sideband signals to four 10GbE optical fiber interfaces and SFP+ transceivers, through up to two 10GbE optical fiber PHY.