DS250DF410EVM

Texas Instruments
595-DS250DF410EVM
DS250DF410EVM

Mfr.:

Description:
Ethernet Development Tools

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£975.04 £975.04

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Modules
Retimer
DS250DF410
Brand: Texas Instruments
Product Type: Ethernet Development Tools
Series: DS250DF410
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

DS250DF410EVM Retimer Evaluation Module (EVM)

Texas Instruments DS250DF410EVM Retimer Evaluation Module (EVM) allows for easy evaluation of the 25Gbps retimer, DS250DF410. Users must supply power and high-speed traffic to the evaluation module via Huber+Suhner 1x8 MXP connectors. The Huber+Suhner cables are not included in the evaluation module. Users can evaluate device features through the onboard Texas Instruments USB2ANY connection and evaluation module software. These features include signal detect, equalization settings, Tx output settings, EEPROM file generation, and other register features.