PD70201EVB47F

Microchip Technology
494-PD70201EVB47F
PD70201EVB47F

Mfr.:

Description:
Ethernet Development Tools IEEE802.3at/bt Type 2 PD EVB PD70201 w/isolated flyback conv. 12V 4Amp output

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£262.36 £262.36

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet Switches
PD70201
RJ45
42 V to 57 V
Bulk
Brand: Microchip Technology
Dimensions: 122 mm x 65 mm x 25 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 286.405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

PD70201EVB47F Evaluation Board

Microsemi / Microchip PD70201EVB47F Evaluation Board provides designers with an environment needed to evaluate the performance and implementation of Power Delivery applications based on a PD70201 device. The board features a single PD device PD70201ILQ to support the detection, Class, and Power supplying phases on four pairs of the Cat5 cable. Microsemi / Microchip PD70201ILQ supports the current of the four pairs, which is twice the level of standard IEEE 802.3at Type 2 interfaces.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.