DP83825EVM

Texas Instruments
595-DP83825EVM
DP83825EVM

Mfr.:

Description:
Ethernet Development Tools Small form factor 10 /100 ethernet PHY e

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
8
Pending
6
Expected 12/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£145.42 £145.42

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Modules
Ethernet Transceivers
DP83825
SPI
1.8 V to 3.3 V
Brand: Texas Instruments
Description/Function: Evaluate the industry’s smallest form-factor, 10BASE-Te/100BASE-TX Ethernet physical layer transceiver
For Use With: Network interface through an RJ-45 connector and a MAC interface through a simple multi-pin connector
Product Type: Ethernet Development Tools
Series: DP83825
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 168.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DP83825EVM PHY Evaluation Module (EVM)

Texas Instruments DP83825EVM PHY Evaluation Module (EVM) lets designers evaluate the small form-factor, 10BASE-Te/100BASE-TX Ethernet physical layer transceiver, the DP83825I. This evaluation module allows designers to use one of two interfaces: a network interface through an RJ-45 connector and a MAC interface through a simple multi-pin connector. The evaluation module is configured and controlled through a USB connection using the USB-2-MDIO simple software tool. The evaluation module supports interoperability testing, compliance testing, and BER testing. The evaluation module also supports 10BASE-Te and 100BASE-TX Ethernet protocols with header pins that connect to the Texas Instruments DP83825I RMII pins.