STEVAL-25R300KA

STMicroelectronics
511-STEVAL-25R300KA
STEVAL-25R300KA

Mfr.:

Description:
NFC/RFID Development Tools Discovery kit for ST25R300 high performance NFC universal device & EMVCo reader

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£93.70 £93.70

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Development Tools
RoHS:  
Development Kits
NFC Reader
ST25R
Bulk
Brand: STMicroelectronics
Country of Assembly: IT
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: SPI
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: HF Reader
Unit Weight: 80.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
3A991.a.2

STEVAL-25R300KA NFC Reader Discovery Kit

STMicroelectronics STEVAL-25R300KA NFC Reader Discovery Kit allows the user to evaluate the features and capabilities of the ST25R devices, a series of high-performance HF readers. The kit comes with application notes, software applications, drivers, bill of materials (BOM), board schematics, Gerber files, and firmware binaries.