EVB-KSZ8563

Microchip Technology
579-EVB-KSZ8563
EVB-KSZ8563

Mfr.:

Description:
Ethernet Development Tools KSZ8563 Plug-in Evalution Board

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 19/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£144.81 £144.81

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet Transceivers
KSZ8563
Brand: Microchip Technology
Product Type: Ethernet Development Tools
Series: KSZ8563
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 168.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-KSZ8563 Evaluation Board

Microchip EVB-KSZ8563 Evaluation Board is a plug-in card that interfaces directly with a mating Microchip host processor/controller board like the SAMA5D3-EDS board. This Microchip board features a highly-integrated KSZ8563 networking device that incorporates a layer-2+ managed fast Ethernet switch, two 10BASE-T/100BASE-TX physical layer transceivers (PHYs), and associated MAC units. The EVB-KSZ8563 evaluation board's two PHY ports are connected to RJ45 Ethernet jacks with integrated magnetics. At the same time, the MAC port configured as RGMII MAC interface is brought out to a high-speed multi-pin (HS) connector.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.