UP-3GHAT-A20-0001

AAEON UP
409-UP3GHATA200001
UP-3GHAT-A20-0001

Mfr.:

Description:
WiFi Development Tools - 802.11 ASS'Y. UP-3GHAT rev 0.2UP 3G HAT with SIM Slotinclude USB Cable

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£34.16 £34.16

Product Attribute Attribute Value Select Attribute
AAEON
Product Category: WiFi Development Tools - 802.11
RoHS:  
Expansion Modules
UP-BTMD-A20-001, UP-WIFIMD-A20-7001, UP-WIFIMD-A20-4001
WiFi, Bluetooth
3.3 V, 5 V
WiFi
Bulk
Brand: AAEON UP
Dimensions: 65 mm x 56 mm
Interface Type: GPIO, RS-232/442/485, UART, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: WiFi Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Tradename: Up Board
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.