DEMOFX3U3VCAM01TOBO1

Infineon Technologies
726-DEMOFX3U3VCAM01T
DEMOFX3U3VCAM01TOBO1

Mfr.:

Description:
Camera Development Tools OTHERS-WCS

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£223.51 £223.51

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Camera Development Tools
RoHS:  
Kits
USB Peripheral Controller
EZ-USB FX3
USB
4.2 V to 5.5 V
Brand: Infineon Technologies
For Use With: Peripheral Controllers
Packaging: Tray
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Part # Aliases: DEMO_FX3_U3V_CAM01 SP005911874
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
3A991.a.3

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

DEMO_FX3_U3V_CAM01 EZ-USB™ FX3 Camera Kit

Infineon Technologies DEMO_FX3_U3V_CAM01 EZ-USB™ FX3 Camera Kit is based on the EZ-USB™ FX3  family of Infineon’s configurable USB 5Gbps peripheral controllers. The kit demonstrates USB3 Vision (U3V) video streaming up to 1080p at 30fps in YUV formats to host equipped with USB 3.1 Gen1 capability. The second-generation general programmable interface (GPIF II) of EZ-USB™ FX3 connects to a processor, an image sensor, an FPGA, or an ASIC. Users can program the GPIF (General Programmable Interface) to behave like a FIFO, an asynchronous SRAM, an address/data multiplexed interface, CompactFlash, or a proprietary interface. The kit consists of two boards: a baseboard with the EZ-USB™ FX3 controller and a camera add-on board (with the camera module and dual microphones) connected to the baseboard.