TDP2004EVM

Texas Instruments
595-TDP2004EVM
TDP2004EVM

Mfr.:

Description:
Video IC Development Tools TDP2004 evaluation m odule

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£389.43 £389.43

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video IC Development Tools
RoHS:  
Evaluation Modules
4-Channel DisplayPort 2.1 Redriver
TDP2004
5 V
Brand: Texas Instruments
Interface Type: DP, I2C
Product Type: Video IC Development Tools
Series: TDP2004
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDP2004EVM Evaluation Module

Texas Instruments TDP2004EVM Evaluation Module evaluates the TDP2004 linear redriver for video applications with Display Port (DP) interfaces. This evaluation module can be used as a hardware reference design for TDP2004 implementations. The TDP2004EVM includes a DEP plus that connects to a DP-capable source and a DP receptacle that connects to a DP-capable sink. This evaluation module can be plugged into any DP-2.1 receptacle to add redriver functionality to the system.