MLEB8360

ROHM Semiconductor
755-MLEB8360
MLEB8360

Mfr.:

Description:
Video IC Development Tools ML86112 - Video Processing Video Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,952.03 £1,952.03

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Video IC Development Tools
RoHS:  
Evaluation Boards
Video Encoder
MLEB8360
12 VDC
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 133 mm x 133 mm x 18 mm
Interface Type: USB
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99

MLEB8360 Evaluation Board

ROHM Semiconductor MLEB8360 Evaluation Board, featuring the LAPIS ML86112 Video Decoder, is a versatile platform designed for evaluating and developing video processing solutions. The ML86112 Decoder supports high-quality video signal decoding from analog sources, making it suitable for a wide range of applications, including security/surveillance systems, automotive camera systems, consumer electronics, and industrial vision equipment. The ROHM Semiconductor board simplifies prototyping by providing a robust environment for testing and optimizing video decoding performance, enabling seamless integration with various video inputs and display systems. With support for multiple video formats and low power consumption, the MLEB8360 is an ideal choice for engineers and developers building advanced video-centric applications.