EVAL-ADG798EB1Z

Analog Devices
584-EVAL-ADG798EB1Z
EVAL-ADG798EB1Z

Mfr.:

Description:
Switch IC Development Tools High Temperature (up to 210 C), Low Voltage 8-Channel Multiplexer

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£227.50 £227.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Multiplexer / Demultiplexer Switch
ADG798
Parallel
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: ADG798
Operating Supply Current: 40 uA
Operating Supply Voltage: 3 V to 5.5 V, 2.5 V
Product Type: Switch IC Development Tools
Series: ADG798
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADG798EB1Z Evaluation Board

Analog Devices EVAL-ADG798EB1Z Evaluation Board evaluates the features of the high-temperature ADG798 8:1 multiplexer. Constructed with high-temperature compliant materials, the EVAL-ADG798EB1Z is suitable for short duration evaluation up to 210°C. The EVAL-ADG798EB1Z is designed with the ADG798 multiplexer IC soldered to the center of the evaluation board. Headers connect to each of the source and drain pins. A 4-pin header powers the device and provides a user-defined, digital-logic supply voltage.
Learn More