EVAL-14TSSOPEBZ

Analog Devices
584-EVAL-14TSSOPEBZ
EVAL-14TSSOPEBZ

Mfr.:

Description:
Switch IC Development Tools evaluation board i.c.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Multiplexer / Demultiplexer Switches
14 pin TSSOP package
Parallel
Bulk
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Switch IC Development Tools
Series: ADG5404
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-14TSSOPEBZ for 14ld TSSOP Switch/Multiplexers

Analog Devices EVAL-14TSSOPEBZ Evaluation Board evaluates the performance of 14-lead TSSOP devices in the Analog Devices Switches and Multiplexers Portfolio. Designers can clamp or solder the 14-lead TSSOP devices to the center of the evaluation board. Because the board does not require soldering, designers can easily change the device under test (DUT). The EVAL-14TSSOPEBZ Evaluation Board includes SMB connectors for input/output of signals, gold pin connectors to allow the addition of passive components, and additional space at the top of the board for prototyping.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£107.25 £107.25