EVAL-ADG1534EBZ

Analog Devices
584-EVAL-ADG1534EBZ
EVAL-ADG1534EBZ

Mfr.:

Description:
Switch IC Development Tools evaluation board i.c.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Switch ICs
ADG1534
Bulk
Brand: Analog Devices
For Use With: Power Amplifiers
Product Type: Switch IC Development Tools
Series: ADG1534
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADG1534EBZ Evaluation Board

Analog Devices Inc. EVAL-ADG1534EBZ Evaluation Board is designed to evaluate the ADG1534, an analog switch containing four independent SPDT switches controlled by logic inputs IN1, IN2, IN3, and IN4. The enable pin (EN) enables or disables the device. When disabled, all switches are switched off. When enabled, each channel conducts equally well in both directions and has an input signal range that extends to the supplies.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 6
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£92.04 £92.04