TPS7H2221EVM

Texas Instruments
595-TPS7H2221EVM
TPS7H2221EVM

Mfr.:

Description:
Switch IC Development Tools TPS7H2221 evaluation module for 1.6-V to

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£145.42 £145.42

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Analog Switches
TPS7H2221
Brand: Texas Instruments
For Use With: Load Switches
Operating Supply Voltage: 3.3 V
Product Type: Switch IC Development Tools
Series: TPS7H2221
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPS7H2221EVM Load Switch Evaluation Module

Texas Instruments TPS7H2221EVM Load Switch Evaluation Module (EVM) demonstrates the parallel operation of the TPS7H2221-SEP. The TPS7H2221-SEP is a small, single-channel load switch with a controlled slew rate. The Texas Instruments TPS7H2221EVM allows the parallel circuit to be separated into two independent single-device circuits and provides footprints that can be populated with additional passive components to test customized configurations.