NEVB-NPS1000UL

Nexperia
771-NEVB-NPS1000UL
NEVB-NPS1000UL

Mfr.:

Description:
Switch IC Development Tools Load switch evaluation board (NEVB-NPS1000)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£64.57 £64.57
£64.42 £644.20
£64.32 £3,216.00
£64.27 £6,427.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Load Switch
NPS1000
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 44 mm x 30 mm
Operating Supply Current: 600 mA
Operating Supply Voltage: 500 mV to 1 V
Product Type: Switch IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

NEVB-NPS1000 Load Switch Evaluation Board

Nexperia NEVB-NPS1000 Load Switch Evaluation Board is a dedicated 2-layer PCB designed for the Nexperia NPS1000 load switch IC. The Nexperia NEVB-NPS1000 board features a substantial ground layer for enhanced performance. The PCB layout ensures low-resistance paths for efficient device testing. Separate voltage sensing connections on the board enable precise voltage and RON measurements unaffected by load current-induced voltage drops. The board includes solid input and output connections with convenient test-point connection and robust solder pins. Multiple GND and test point terminals at input and output facilitate easy connection of oscilloscope probes.

FEATURED PRODUCTS
NEXPERIA