OM-SE050ARD-E

NXP Semiconductors
771-OM-SE050ARD-E
OM-SE050ARD-E

Mfr.:

Description:
Security/Authentication Development Tools EdgeLock SE050E Arduino compatible development kit

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Security/Authentication Development Tools
RoHS: N
Development Kits
SE050
Brand: NXP Semiconductors
Product Type: Security / Authentication Development Tools
Series: SE050E
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Edgelock
Part # Aliases: 935433266598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OM-SE050ARD-E Development Kit

NXP Semiconductors OM-SE050ARD-E Development Kit is a SE050E Arduino® compatible development kit. The kit is fully qualified to meet NXP quality and reliability requirements. The SE050E offers enhanced Common Criteria EAL 6+ security certification up to the OS level. The development kit is used in various ways, for example, via the Arduino interface compatible to any board featuring an Arduino compatible header. This includes many i.MX, LPC and Kinetis® boards, or via a direct I2C connection. The kits allow evaluation of the SE050 product family features and simplify the development of secure IoT applications.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
12
Expected 31/08/2026
45
Expected 21/10/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£63.06 £63.06