DS28C40EVKIT#

Analog Devices / Maxim Integrated
700-DS28C40EVKIT#
DS28C40EVKIT#

Mfr.:

Description:
Security/Authentication Development Tools Deep Cover Automotive I2C Authenticator

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£72.47 £72.47

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security/Authentication Development Tools
RoHS:  
Evaluation Kits
DS28C40
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Security / Authentication Development Tools
Series: DS28C40
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DS28C40EVKIT Evaluation System

Analog Devices DS28C40EVKIT Evaluation System provides the hardware and software necessary to evaluate the features of the DS28C40. The DS28C40 DeepCover Automotive I2C Authenticator provides a core set of cryptographic tools derived from integrated asymmetric (ECC-P256) and symmetric (SHA-256) security functions. The Analog Devices DS28C40EVKIT Evaluation System consists of five DS28C40 devices in a 10-pin TDFN package, a DS9121CQ+ evaluation TDFN socket board, and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64- and 32-bit versions. The software allows a handy user interface to facilitate an extensive evaluation of the features and performance of the DS28C40.