LMR51420EVM

Texas Instruments
595-LMR51420EVM
LMR51420EVM

Mfr.:

Description:
Power Management IC Development Tools LMR51420 evaluation module 4.5-V to 36-V

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
4.5 V to 36 V
5 V
LMR51420
LMR51420
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Synchronous Buck Converter
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

LMR51420EVM Converter Evaluation Module

Texas Instruments LMR51420EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the operation and performance of the LMR51420. The LMR51420 is a 4.5V to 36V 2A synchronous step-down (buck) converter. The Texas Instruments LMR51420EVM is set as a 5V Vout. The board also has AC signal injection terminals for loop measurements.