TPS51375EVM

Texas Instruments
595-TPS51375EVM
TPS51375EVM

Mfr.:

Description:
Power Management IC Development Tools TPS51375 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
AC/DC Converter
4.5 V to 24 V
770 mV
TPS51375
TPS51375
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Distributed Power Systems
Output Current: 12 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

TPS51375EVM Evaluation Module

Texas Instruments TPS51375EVM Evaluation Module is a fully assembled platform for evaluating the performance of the TPS51375 converter. The EVM operates at a 19.5V input and supplies a 0.77V output at 12A. The TI TPS51375EVM features integrated low RDS(ON) power MOSFETs that allow high efficiency and offer ease of use with a minimal external component count for space-constrained power systems.