TPS25984BEVM

Texas Instruments
595-TPS25984BEVM
TPS25984BEVM

Mfr.:

Description:
Power Management IC Development Tools TPS25984B evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£194.23 £194.23

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
5 V to 16 V
TPS25984B
TPS25984B
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Stackable eFuse with Accurate And Fast Current Monitor
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000

TPS25984BEVM Evaluation Module

Texas Instruments TPS25984BEVM Evaluation Module provides the necessary requirements to evaluate the reference circuit of the TPS25984B eFuse. The TPS25984B is a 4.5V to 16V, 70A eFuse with an integrated 0.8mΩ FET. The device has overcurrent and inrush current management, an adjustable overcurrent transient blanking timer, and programmable undervoltage and overvoltage protections.