PFC23338EVM-107

Texas Instruments
595-PFC23338EVM-107
PFC23338EVM-107

Mfr.:

Description:
Power Management IC Development Tools 3.6kW single-phase t otem-pole bridgeles

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£389.43 £389.43

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Factor Correction
PFC23338-107
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Power Factor Correction (PFC) Converter
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

PFC23338EVM-107 Evaluation Motherboard

Texas Instruments PFC23338EVM-107 Evaluation Motherboard is a Gallium nitride (GaN) based, 3.6kW, single-phase, continuous conduction mode (CCM) totem-pole bridgeless power factor correction (PFC) converter targeting an M-CRPS server power supply. This design includes e-meter functionality with 0.5% accuracy using AMCx306 as a current sensing device, eliminating the need for external power metering ICs. An alternative cost-optimized current sensing option using TMCS1133 is also provided in this design. The supply is designed to support a maximum input current of 16ARMS and peak power of 3.6kW. The power stage is followed by a baby boost converter, which helps to reduce the size of the bulk capacitor.