TPSM828510EVM

Texas Instruments
595-TPSM828510EVM
TPSM828510EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM828510 evaluatio n board 2.7-V to 6-

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 6 V
600 mV to 5.5 V
TPSM828510
TPSM828510
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPSM82851xEVM Evaluation Modules

Texas Instruments TPSM82851xEVM Evaluation Modules offer different output current versions for simple, easy-to-use evaluation. The TPSM82851xEVM is available in three different versions TPSM828510EVM for 0.5A, TPSM828511EVM for 1A, and TPSM828512EVM for 2A. The TI TPSM82851xEVM evaluation modules regulate the output voltage to 1.8V with the input voltage from 2.7V to 6V.