AMC6V704EVM

Texas Instruments
595-AMC6V704EVM
AMC6V704EVM

Mfr.:

Description:
Power Management IC Development Tools AMC6V704 evalutaion module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£243.03 £243.03

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
AMC6V704
AMC6V704
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Optical Modules
Interface Type: I2C, SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99

AMC6V704EVM Evaluation Module

Texas Instruments AMC6V704EVM Evaluation Module features the AMC6V704, a highly integrated current-output and voltage-output control device designed for electroabsorption-modulated laser (EML) applications. The AMC6V704 also includes supply and temperature alarm monitors and a high-precision internal reference that eliminates the need for an external reference in most applications. The TI AMC6V704EVM Evaluation Module consists of four IDACs, four VDACs, and an ADC.