STEVAL-IPMNG3Q

STMicroelectronics
511-STEVAL-IPMNG3Q
STEVAL-IPMNG3Q

Mfr.:

Description:
Power Management IC Development Tools 300 W motor control power board based on STGIPQ3H60T-H SLLIMM-nano IPM

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£60.52 £60.52

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
125 V to 400 V
STGIPQ3H60T-H
STEVAL-IPMNG3Q
Brand: STMicroelectronics
Description/Function: Motor control power board for SLLIMM-nano
For Use With: STGIPQ3H60T-H
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Unit Weight: 67.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-IPMNG3Q 300W Motor Control Power Board

STMicroelectronics STEVAL-IPMNG3Q Motor Control Power Board is a compact motor drive power board based on the SLLIMM™-nano. The SLLIMM-nano is a small low-loss intelligent molded module 2nd series product (STGIPQ3H60T-H). The board provides an affordable and easy-to-use solution for driving high-power motors in a wide range of applications. These applications include power white goods, air conditioning, compressors, power fans, and 3-phase inverters for motor drives in general.