STEVAL-ISA179V1

STMicroelectronics
511-STEVAL-ISA179V1
STEVAL-ISA179V1

Mfr.:

Description:
Power Management IC Development Tools 15 V, 0.15 A buck converter using VIPer Plus - VIPer0P

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.78 £15.78

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
15 V
VIPer0PL
STEVAL-ISA179V1
Brand: STMicroelectronics
Output Current: 150 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: VIPer
Unit Weight: 14.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

STEVAL-ISA179V1 Evaluation Board

STMicroelectronics STEVAL-ISA179V1 Evaluation Board has a universal AC main input voltage range of 85-265VAC and a wide range (15V/0.15A) buck converter. The VIPer0P off-line high-voltage converter is at the core of the board, and it intelligently integrates an 800V rugged power MOSFET with PWM current-mode control. The evaluation board features a single-layer design, small size, minimal BOM, high efficiency and low-standby consumption.