STEVAL-IFP035V1

STMicroelectronics
511-STEVAL-IFP035V1
STEVAL-IFP035V1

Mfr.:

Description:
Power Management IC Development Tools Isolated and non-isolated digital inputs on evaluation board based on CLT03-2Q3

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£41.00 £41.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Supervisory Circuit
60 V
CLT03-2Q3
CLT03-2Q3
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

STEVAL-IFP035V1 Evaluation Board

STMicroelectronics STEVAL-IFP035V1 Evaluation Board is designed to evaluate circuit protection strategies for factory automation. The board utilises digital-input current limiters between industrial sensor devices and processing units, such as programmable logic controllers (PLC).