STEVAL-DPSTPFC1

STMicroelectronics
511-STEVAL-DPSTPFC1
STEVAL-DPSTPFC1

Mfr.:

Description:
Power Management IC Development Tools 3.6 kW Totem Pole PFC with inrush current limiter reference design using TN3050H

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£483.13 £483.13

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Power Factor Correction
85 VAC to 265 VAC
400 V
SCTW35N65G2V, TN3050H-12WY
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Output Current: 4 A, 9 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

STEVAL-DPSTPFC1 Reference Design

STMicroelectronics STEVAL-DPSTPFC1 Reference Design is a 3.6kW bridgeless totem pole boost circuit that implements a digital power factor correction (PFC) with an inrush current limiter (ICL). The STEVAL-DPSTPFC1 Design also opens the path to a compact converter running at 72kHz, offering a high peak efficiency, low THD distortion (97.5% with 3.7% THD), and reduced bill of materials. The STEVAL-DPSTPFC1 employs a robust circuit that meets EMC standards up to 4kV, delivering a high switching lifetime with reduced EMI emissions. The thyristor SCR used as an AC line polarity switcher enables an active current limitation at power-up or line drop recovery. The PFC efficiency is optimal, and no EMI bouncing effect occurs.