EVL-L98GD8

STMicroelectronics
511-EVL-L98GD8
EVL-L98GD8

Mfr.:

Description:
Power Management IC Development Tools L98GD8 Evaluation board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
7
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£76.61 £76.61

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVL-L98GD8 Evaluation Board

STMicroelectronics EVL-L98GD8 Evaluation Board is designed to evaluate the L98GD8 48V-rated smart power MOSFET pre-driver with advanced BCD technology. The L98GD8 flexible high-side/low-side configurable pre-driver drives NMOS and PMOS. The device can be configured as an independent eight high-side and low-side pre-driver, a two H-Bridge pre-driver, or two pick and hold pre-drivers by using SPI configuration and the jumper on the board. All channels are protected against short circuit, overcurrent, and over-temperature conditions. The STMicroelectronics EVL-L98GD8 board can be connected to the SPC56M-DIS, the Discovery+ board developed for the SPC563M64L5 32-bit MCU.