EVALSTGAP2HSAC

STMicroelectronics
511-EVALSTGAP2HSAC
EVALSTGAP2HSAC

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for STGAP2SAC automotive grade isolated 4 A single gate driver

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£33.18 £33.18

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVALSTGAP2HSAC Demonstration Board

STMicroelectronics EVALSTGAP2HSAC Demonstration Board evaluates the STGAP2HSAC features while driving a half-bridge power stage with a voltage rating up to 1200V in a TO-220 or TO-247 package. The board enables easy selection and modification of the values of relevant external components to ease driver performance evaluation under different applicative conditions.