EV6600-R-01A

Monolithic Power Systems (MPS)
946-EV6600-R-01A
EV6600-R-01A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP6600

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£78.08 £78.08

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
4.5 V to 35 V
MP6600
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV6600-R-01A Motor Driver Evaluation Board

Monolithic Power Systems (MPS) EV6600-R-01A Motor Driver Evaluation Board is designed to demonstrate the capabilities of the MP6600, which is a stepper motor driver with a built-in micro-stepping translator. The MP6600 operates from a supply voltage of up to 35V. The device can deliver a motor current up to 1.5A. It can drive a bipolar stepper motor in full-, half-, quarter-, and eighth-step modes by setting MS2 and MS1. The input control signals for the MP6600 are applied through the connector or generated on the board. It is recommended to read the datasheet for the MP6600 before making any changes to the Monolithic Power Systems (MPS) EV6600-R-01A.