ADPL86612EVKIT#

Analog Devices / Maxim Integrated
700-ADPL86612EVKIT#
ADPL86612EVKIT#

Mfr.:

Description:
Power Management IC Development Tools 4.5V to 60V, 250mA Current-Limiter with

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£46.13 £46.13

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Current Limiter
4.5 V to 60 V
ADPL86612
ADPL86612
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Current Limiter
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADPL8661xEVKIT Evaluation Kit

Analog Devices ADPL8661xEVKIT Evaluation Kit is a fully assembled and tested circuit board that demonstrates the ADPL8610, ADPL86611, and ADPL8612 4.5V to 60V, 250mA current limiters. These current limiters include overvoltage (OV) and undervoltage (UV) protection in a 10-pin thin dual flat no-lead-exposed pad (TDFN-EP) package. The Analog Devices ADPL8661xEVKIT Evaluation Kit can be configured to demonstrate adjustable overvoltage and undervoltage, as well as different current limit types and thresholds.