ADPL42005CPZ-REDYKIT

Analog Devices
584-ADP425PZREDYKIT
ADPL42005CPZ-REDYKIT

Mfr.:

Description:
Power Management IC Development Tools Redykit 1.8,3.3 on bds all volts in Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£84.67 £84.67

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
LDO Voltage Regulator
ADPL42005
ADPL42005
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ADPL42005 RedyKits™

Analog Devices Inc. ADPL42005 RedyKits™ allow simplified prototyping/evaluation, and are available for several fixed output voltage options. These boards offer several voltage options, but if other voltage options must be evaluated, a different part from the kits can be soldered onto the board. The ADPL42005 RedyKits™ are available with an adjustable 3.3V output voltage evaluation board.