STEVAL-ISC005V1

STMicroelectronics
511-STEVAL-ISC005V1
STEVAL-ISC005V1

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for the STUSB4500 USB Power Delivery controller

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
14
Expected 19/02/2027
7
TBD
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£48.53 £48.53

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Distribution
5 V
STUSB4500
STEVAL-ISC005V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 260.820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

STEVAL-ISC005V1 Evaluation Board

STMicroelectronics STEVAL-ISC005V1 Evaluation Board is a ready-to-use USB PD sink based on the STUSB4500. The board handles the USB PD negotiation with a source to enable one or more charging paths. An L7985 device ensures step-down conversion from the negotiated VBUS sink input to output a 5V regulated supply which allows powering an MCU evaluation board or any other system.

USB Type-C & Power Delivery Portfolio

STMicroelectronics USB Type-C and Power Delivery Portfolio is designed for various hardware/software partitioning solutions to best match specific application requirements and design architectures. The ICs are manufactured using High-voltage technology and are naturally robust to high voltages. This protects products from damage while guaranteeing user safety.