EVL400W-80PL

STMicroelectronics
511-EVL400W-80PL
EVL400W-80PL

Mfr.:

Description:
Power Management IC Development Tools 12 V - 400 W adapter based on L4985A, L6699 and SRK2001

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£214.72 £214.72

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Adapter Boards
Power Supply
90 VAC to 264 VAC
12 V
L4985A, L6699, SRK2001
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 33 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVL400W-80PL Demonstration Board

STMicroelectronics EVL400W-80PL Demonstration Board is a 12V - 400W converter. The board is tailored to the typical specifications of an AC/DC adapter with a wide input mains range. It has very low power consumption at light load and good average efficiency.