SN74AXC8T245EVM

Texas Instruments
595-SN74AXC8T245EVM
SN74AXC8T245EVM

Mfr.:

Description:
Other Development Tools SN74AXC8T245EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS: N
Evaluation Modules
Bus Transceiver
SN74AXC8T245
Brand: Texas Instruments
Operating Supply Voltage: 650 mV to 3.6 V
Product Type: Other Development Tools
Series: SN74AXC8T245
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AXC8T245EVM Evaluation Module

Texas Instruments SN74AXC8T245EVM Evaluation Module for Direction-Controlled Bidirectional Translation Device is designed to support the 8-channel SN74AXC8T245. The layout is optimized for high-speed connectivity, with another feature for populating 1, 2, and 4-channel LVC and AVC direction-controlled translation devices. Three translation device choices include AXC, AVC, and LVC. The LVC has a higher voltage than the AXC and AVC, with a 1.65V to 5.5V output and a drive strength of 32mA. The AVC offers a lower drive strength of 12mA, and the AXC operates from 0.65V to 3.6V with 12mA drive strength. The Texas Instruments SN74AXC8T245EVM has an available high-speed SMB connector.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 24/12/2026
94
16
Expected 07/01/2027
78
TBD
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.48 £21.48