5-8-NL-LOGIC-EVM

Texas Instruments
595-5-8-NL-LOGIC-EVM
5-8-NL-LOGIC-EVM

Mfr.:

Description:
Other Development Tools Generic logic and tr anslation EVM suppo

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.95 £16.95

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:  
Evaluation Modules
Brand: Texas Instruments
For Use With: Generic Logic and Translation Devices
Product Type: Other Development Tools
Series: 5-8-NL-LOGIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

5-8-NL-LOGIC-EVM Logic & Translation EVM

Texas Instruments 5-8-NL-LOGIC-EVM Logic and Translation Evaluation Module (EVM) is designed to support any logic or translation device. It supports the DTT (X1QFN-8), DRY (USON-6), DPW (X2SON-5), DTM (X2SON-8), DQE (X2SON-8), DQM (X2SON-8), DSF (X2SON-6), or DTQ (X2SON-6) packages. This evaluation module can evaluate any device in the mentioned packages. The PCB can be broken down into seven sections, with each section supporting certain packages indicated on the board. The Texas Instruments 5-8-NL-LOGIC-EVM provides the user flexibility when evaluating non-leaded Logic and Translation devices.