NEVB-NXU0104-NXUUL

Nexperia
771-NEVBNXU0104NXUUL
NEVB-NXU0104-NXUUL

Mfr.:

Description:
Other Development Tools The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£59.78 £59.78
£59.65 £596.50
£59.56 £2,978.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Other Development Tools
RoHS:  
Evaluation Boards
Translation - Voltage Level
NXU0104
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Other Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

NXU0104, NXU0204, & NXU0304 Evaluation Boards

Nexperia NXU0104, NXU0204, and NXU0304 Evaluation Boards are designed to evaluate the performance and characteristics of the NXU0104, NXU0204, and NXU0304 voltage-level translating buffers. The Nexperia NXU0x04 boards simulate the device used in a system by integrating series resistors and parallel loads on each input/output line. Output enable (OE) is selected with a jumper to pull up to either VCCA or VCCB supply rail, and each input has a Schmitt trigger to allow slow or noisy input signals. A weak 6.5MΩ pull-down conforms to the floating input signals.