TUSB4020BPHPEVM

Texas Instruments
595-TUSB4020BPHPEVM
TUSB4020BPHPEVM

Mfr.:

Description:
Interface Development Tools TUSB4020BPHPEVM

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£255.19 £255.19

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB
TUSB4020B
Bulk
Brand: Texas Instruments
Description/Function: TUSB4020B evaluation module
Interface Type: I2C, SMBus
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TUSB4020BPHP
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 313.615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB4020BPHPEVM Evaluation Module (EVM)

Texas Instruments TUSB4020BPHPEVM Evaluation Module (EVM) is a functional board design of a single device that implements a USB 2.0 hub. The evaluation module can support USB 2.0 (HS, FS, and LS) operation on its USB ports. This is intended for use in evaluating system compatibility, developing optional EEPROM firmware, and validating interoperability. The evaluation module also acts as a hardware reference design for any implementation of the TUSB4020B.